- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87427-2042
Molex / Waldom
87427-2042
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 874272042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87427-2042
-
Alias/AKA:0874272042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 87427-2042 RoHS compliant?
Yes, 87427-2042 is RoHS compliant.
What is the lead time for 87427-2042?
The standard lead time for 87427-2042 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,428
Ships today, if you order in
Minimum Order Quantity:
30
27 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
30
$3.02
150
$2.68
300
$2.56
600
$2.45
1,000 +
$2.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT