- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 87427-1242
Molex / Waldom
87427-1242
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 874271242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87427-1242
-
Alias/AKA:0874271242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 87427-1242 RoHS compliant?
Yes, 87427-1242 is RoHS compliant.
What is the lead time for 87427-1242?
The standard lead time for 87427-1242 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
852
Can Ship immediately
Minimum Order Quantity:
45
16 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
45
$2.40
250
$2.08
500
$1.77
1,000
$1.50
1,500
$1.49
4,000 +
$1.48
Click for Quote
Log in
to unlock special pricing