- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 87427-0402
Molex / Waldom
87427-0402
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 874270402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87427-0402
-
Alias/AKA:0874270402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 87427-0402 RoHS compliant?
Yes, 87427-0402 is RoHS compliant.
What is the lead time for 87427-0402?
The standard lead time for 87427-0402 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,067
Ships today, if you order in
Minimum Order Quantity:
145
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
145
$0.7650
450
$0.7548
900
$0.7446
1,900
$0.7344
6,960
$0.7140
16,000
$0.6324
40,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing