- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87381-2664
Molex / Waldom
87381-2664
Conn Socket Strip RCP 26 POS 2mm Solder ST SMD Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 26 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 873812664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87381-2664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87381-2664 RoHS compliant?
Yes, 87381-2664 is RoHS compliant.
What is the lead time for 87381-2664?
The standard lead time for 87381-2664 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
20
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
8,000
$1.35
16,000
$1.17
40,000 +
$1.15
Click for Quote
Log in
to unlock special pricing