- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 87369-0800
87369-0800
Molex / Waldom
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 873690800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87369-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
447,430
Ships today, if you order in
Minimum Order Quantity:
2874
Price (USD)
Qty
Unit Price
2,874
$0.0215
30,000
$0.0207
63,000
$0.0199
163,000
$0.0191
507,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing