Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87368-3824

Conn Socket Strip RCP 38 POS 2mm Solder RA SMD Milli-Grid™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 38 POS 2mm Solder RA SMD Milli-Grid™ Tube
Search Keywords: 873683824
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87368-3824
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Right Angle
Gender: RCP
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 38
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87368-3824 RoHS compliant?
Yes, 87368-3824 is RoHS compliant.
What is the lead time for 87368-3824?
The standard lead time for 87368-3824 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Ships today, if you order in
Minimum Order Quantity:
38
26 Weeks can ship 5/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
38
$3.29
150
$3.25
250 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!