Image is representational - see mfr. specs

87368-3224

Molex / Waldom

Conn Socket Strip RCP 32 POS 2mm Solder RA SMD Milli-Grid™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 32 POS 2mm Solder RA SMD Milli-Grid™ Tube
Search Keywords: 873683224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87368-3224
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,280
Ships today, if you order in
Minimum Order Quantity:
32
26 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.74
90
$3.68
200
$3.62
350 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!