- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87368-1424
Molex / Waldom
87368-1424
Conn Socket Strip RCP 14 POS 2mm Solder RA SMD Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Socket Strip RCP 14 POS 2mm Solder RA SMD Milli-Grid™ Tube
Search Keywords: 873681424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87368-1424
-
Alias/AKA:0873681424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87368-1424 RoHS compliant?
Yes, 87368-1424 is RoHS compliant.
What is the lead time for 87368-1424?
The standard lead time for 87368-1424 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136,489
Ships today, if you order in
Minimum Order Quantity:
38
Order Increment:
38
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$4.334
38
$3.940
1,520
$2.880
3,040
$2.870
6,080
$2.860
16,036
$2.850
40,014
$2.840
80,028 +
$2.830
Click for Quote
Log in
to unlock special pricing