- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87340-1424
87340-1424
Molex / Waldom
Conn Socket Strip RCP 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 873401424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87340-1424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,932
Can Ship immediately
Minimum Order Quantity:
38
Order Increment:
38
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
38
$1.98
2,850
$1.87
5,700
$1.77
11,400
$1.68
30,020
$1.47
75,012
$1.43
150,024 +
$1.35
Click for Quote
Log in
to unlock special pricing