- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87340-1224
Molex / Waldom
87340-1224
Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 873401224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87340-1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87340-1224 RoHS compliant?
Yes, 87340-1224 is RoHS compliant.
What is the lead time for 87340-1224?
The standard lead time for 87340-1224 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,861
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
45
$1.85
1,350
$1.75
2,700
$1.65
5,400
$1.57
12,015
$1.38
30,015
$1.34
60,030 +
$1.25
Click for Quote
Log in
to unlock special pricing