- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87340-0613
87340-0613
Molex / Waldom
Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 873400613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87340-0613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
89 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,424
Can Ship immediately
Minimum Order Quantity:
267
Order Increment:
89
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
267
$0.3907
2,670
$0.3713
5,340
$0.3529
10,680
$0.3346
30,082
$0.2917
75,027
$0.2846
150,054 +
$0.2683
Click for Quote
Log in
to unlock special pricing