- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87340-0424
87340-0424
Molex / Waldom
Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 873400424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87340-0424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
133 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,567
Ships today, if you order in
Minimum Order Quantity:
266
Order Increment:
133
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
266
$0.5712
3,990
$0.5202
7,980
$0.4906
15,960
$0.4661
40,033
$0.4151
100,016
$0.4029
200,032 +
$0.3774
Click for Quote
Log in
to unlock special pricing