- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87333-2420
87333-2420
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, 24 Circuits, 0.38µm Gold (Au) Selective Plating, with Slot, Stand-off
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, 24 Circuits, 0.38µm Gold (Au) Selective Plating, with Slot, Stand-off
Search Keywords: 873332420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87333-2420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539694040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
657
Can Ship immediately
Minimum Order Quantity:
226
Price (USD)
Qty
Unit Price
226
$0.2754
3,000
$0.2652
5,000
$0.2530
13,000
$0.2438
40,000 +
$0.2346
Click for Quote
Log in
to unlock special pricing