- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87331-1620
87331-1620
Molex / Waldom
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid Tube
Search Keywords: 873311620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87331-1620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
In Stock:
147
Minimum Order:
2,800