- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87264-1652
87264-1652
Molex / Waldom
Conn Socket Strip RCP 16 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 16 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 872641652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87264-1652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3300 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
891
Ships today, if you order in
You may purchase all in-stock quantity of 891
Stock lot only:
891
Minimum Order Quantity:
3300
Order Increment:
3300
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$2.189
3,300
$1.990
6,600
$1.880
16,500
$1.650
42,900
$1.600
82,500
$1.510
201,300 +
$1.410
Click for Quote
Log in
to unlock special pricing