- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87264-1450
87264-1450
Molex / Waldom
Conn Socket Strip RCP 14 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Socket Strip RCP 14 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Search Keywords: 872641450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87264-1450
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
8 Weeks
can ship
7/6/26