- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87264-1052
Molex / Waldom
87264-1052
Conn Socket Strip RCP 10 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 10 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 872641052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87264-1052
-
Alias/AKA:0872641052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87264-1052 RoHS compliant?
Yes, 87264-1052 is RoHS compliant.
What is the lead time for 87264-1052?
The standard lead time for 87264-1052 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132,340
Can Ship immediately
Minimum Order Quantity:
52
Order Increment:
52
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
52
$2.97
1,040
$2.22
2,080
$2.15
4,160
$2.08
12,012
$2.07
30,004
$2.06
60,008 +
$2.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT