Available Replacements
ROHs Equivalent
87264-1052
87264-1052

Molex / Waldom

In Stock: 132,340

Minimum Order: 52

VIEW PRODUCT
Image is representational - see mfr. specs

87264-1050

Molex / Waldom

Conn Socket Strip RCP 10 POS 2mm Solder RA Thru-Hole Milli-Grid Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip RCP 10 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Search Keywords: 872641050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87264-1050
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/12/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!