- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87264-0852
87264-0852
Molex / Waldom
Conn Socket Strip RCP 8 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 8 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 872640852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87264-0852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,235
Ships today, if you order in
Minimum Order Quantity:
65
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
50
$1.38
250
$1.35
500
$1.33
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing