- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87263-3295
87263-3295
Molex / Waldom
Conn Socket Strip RCP 32 POS 2mm Solder ST Top Entry SMD Milli-Grid¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Socket Strip RCP 32 POS 2mm Solder ST Top Entry SMD Milli-Grid¢A€žA¢ T/R
Search Keywords: 872633295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87263-3295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
15
$10.53
30
$10.33
60
$10.13
150
$9.95
2,000 +
$9.74
Click for Quote
Log in
to unlock special pricing