- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87089-4416
Available Replacements
RECOMMENDED REPLACEMENT
Molex / Waldom
87089-4416
2.00mm Pitch Milli-Grid™ Header, Vertical, 44 Circuits, 0.38µm Gold (Au) Selective Plating
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
2.00mm Pitch Milli-Grid™ Header, Vertical, 44 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 870894416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87089-4416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87089-4416 discontinued?
Yes, 87089-4416 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 87089-4416?
The recommended replacement for 87089-4416 is 87758-4416 from Molex / Waldom, available from OnlineComponents.com.
Is 87089-4416 RoHS compliant?
Yes, 87089-4416 is RoHS compliant.
What is the lead time for 87089-4416?
The standard lead time for 87089-4416 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.