- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87089-4016-C
Molex / Waldom
87089-4016-C
87089-4016 - Packaged 100 per bag
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
87089-4016 - Packaged 100 per bag
Search Keywords: 870894016C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87089-4016-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87089-4016-C discontinued?
Yes, 87089-4016-C from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 87089-4016-C RoHS compliant?
Yes, 87089-4016-C is RoHS compliant.
What is the lead time for 87089-4016-C?
The standard lead time for 87089-4016-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.