- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87049-2016
87049-2016
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, 20 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, 20 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 870492016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87049-2016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.