- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 861805
861805
Molex / Waldom
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Eurostyle
Search Keywords: 861805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:861805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:110(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
24
Price (USD)
Qty
Unit Price
24
$5.32
50
$3.63
101
$1.59
250
$1.40
500
$1.25
1,000
$1.12
2,000 +
$1.03
Click for Quote
Log in
to unlock special pricing