- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 860803
Molex / Waldom
860803
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:860803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:110(Max) °C
-
This product is discontinued, but still in stock.