- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 860802
860802
Molex / Waldom
Conn Eurostyle Block F 2 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Eurostyle Block F 2 POS 5.08mm Screw ST Cable Mount 15A/Contact Eurostyle
Search Keywords: 860802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:860802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:110(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.25
50
$2.39
100
$1.94
250
$1.63
500
$1.48
1,000
$1.30
2,000 +
$1.20
Click for Quote
Log in
to unlock special pricing