- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 860516
Molex / Waldom
860516
Conn Eurostyle Pluggable F 16 POS 5.08mm Screw RA Cable Mount 15A/Contact
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 860516 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Eurostyle Pluggable |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 5.08 mm |
| Number of Circuits: | 16 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15/Contact A |
| Wire Size: | 12-26 AWG |
| Operating Temperature: | 110(Max) °C |
-
This product is discontinued, but still in stock.