- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 860504
860504
Molex / Waldom
Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Search Keywords: 860504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:860504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:110(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$5.89
5
$5.32
10 +
$4.70
Click for Quote
Log in
to unlock special pricing