Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

85793-1007

Conn Modular Jack F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray
Search Keywords: 857931007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    85793-1007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85793-1007 RoHS compliant?
Yes, 85793-1007 is RoHS compliant.
What is the lead time for 85793-1007?
The standard lead time for 85793-1007 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,584
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$9.49
40
$9.29
80
$9.04
200
$8.88
396
$8.34
800 +
$8.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!