- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85791-1020
85791-1020
Molex / Waldom
Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port PDJack™ Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Modular Jack RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port PDJack™ Cat 5e Tray
Search Keywords: 857911020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85791-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85177000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:0 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
971
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$5.58
200
$5.36
300
$5.13
700
$4.94
2,000 +
$4.73
Click for Quote
Log in
to unlock special pricing