- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85789-1001
Molex / Waldom
85789-1001
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 20 Terminal 1 Port Cat 5e Tray
Search Keywords: 857891001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85789-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:57 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:0 to 70 °C
Frequently Asked Questions
Is 85789-1001 RoHS compliant?
Yes, 85789-1001 is RoHS compliant.
What is the lead time for 85789-1001?
The standard lead time for 85789-1001 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
99
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
99
$8.73
198
$8.57
396
$8.26
800
$7.22
2,000 +
$7.06
Click for Quote
Log in
to unlock special pricing