- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85727-1003
85727-1003
Molex / Waldom
Conn Modular Jack RCP 64 POS 1.02mm Solder RA Thru-Hole 112 Terminal 8 Port Cat 5/Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Modular Jack RCP 64 POS 1.02mm Solder RA Thru-Hole 112 Terminal 8 Port Cat 5/Cat 5e Tray
Search Keywords: 857271003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85727-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:RCP
-
Number of Contacts:64
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$47.51
8
$46.65
15
$45.79
30
$44.94
96
$44.07
200
$38.59
500 +
$37.77
Click for Quote
Log in
to unlock special pricing