- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85543-7003
85543-7003
Molex / Waldom
Modular Jack - Cat5e - Right-Angle - Through Hole - 8/8 - Shielded - Spring - 13" Reel.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Modular Jack - Cat5e - Right-Angle - Through Hole - 8/8 - Shielded - Spring - 13" Reel.
Search Keywords: 855437003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85543-7003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
127 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
Minimum Order Quantity:
127
Order Increment:
127
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
127
$2.58
254
$2.53
381 +
$2.47
Click for Quote
Log in
to unlock special pricing