- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85513-5004
85513-5004
Molex / Waldom
Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
Search Keywords: 855135004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85513-5004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,277
Can Ship immediately
Minimum Order Quantity:
350
Order Increment:
350
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
350
$1.175
700
$1.078
1,050
$0.951
1,750
$0.921
3,500
$0.870
8,050 +
$0.849
Click for Quote
Log in
to unlock special pricing