- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85510-5120
85510-5120
Molex / Waldom
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R
Search Keywords: 855105120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85510-5120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
164 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Can Ship immediately
Minimum Order Quantity:
164
Order Increment:
164
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
164
$1.1400
328
$1.1300
656
$1.1100
1,148
$1.0700
4,100
$0.9282
10,004
$0.9078
20,008 +
$0.8670
Click for Quote
Log in
to unlock special pricing