- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85510-5119
85510-5119
Molex / Waldom
Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R
Search Keywords: 855105119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85510-5119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
204 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
204
Order Increment:
204
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
204
$1.12
408
$1.11
816
$1.09
1,428
$1.05
4,080
$0.91
10,200
$0.89
20,196 +
$0.85
Click for Quote
Log in
to unlock special pricing