- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85510-5117
Molex / Waldom
85510-5117
Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
Search Keywords: 855105117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85510-5117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
204 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 85510-5117 RoHS compliant?
Yes, 85510-5117 is RoHS compliant.
What is the lead time for 85510-5117?
The standard lead time for 85510-5117 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
You may purchase all in-stock quantity of 72
Stock lot only:
72
Minimum Order Quantity:
204
Order Increment:
204
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1
$1.4157
204
$1.2870
816
$0.9710
1,428
$0.9430
2,856
$0.9280
8,160
$0.9130
20,196 +
$0.9110
Click for Quote
Log in
to unlock special pricing