- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85510-5018
85510-5018
Molex / Waldom
Conn RJ-11 F 6 POS 1.02mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn RJ-11 F 6 POS 1.02mm Solder ST SMD 4 Terminal 1 Port Cat 3 T/R
Search Keywords: 855105018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85510-5018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1428 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Can Ship immediately
You may purchase all in-stock quantity of 1,260
Stock lot only:
1260
Minimum Order Quantity:
1428
Order Increment:
1428
Price (USD)
Qty
Unit Price
1
$0.7854
1,428
$0.7140
2,856
$0.6426
5,712
$0.5814
11,424 +
$0.5610
Click for Quote
Log in
to unlock special pricing