- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85508-5001
85508-5001
Molex / Waldom
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Tray
Search Keywords: 855085001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85508-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,980
Can Ship immediately
Minimum Order Quantity:
30
37 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
30
$4.08
150
$3.62
300
$3.32
600
$3.03
2,016
$2.69
8,000
$2.60
20,000 +
$2.59
Click for Quote
Log in
to unlock special pricing