- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85503-5001
85503-5001
Molex / Waldom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray
Search Keywords: 855035001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85503-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,222
Can Ship immediately
Minimum Order Quantity:
126
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
126
$1.73
250
$1.65
500
$1.56
950
$1.45
2,772
$1.42
8,000
$1.41
20,000 +
$1.40
Click for Quote
Log in
to unlock special pricing