- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85503-0001
85503-0001
Molex / Waldom
Modular Jack, Right Angle, Low Profile, 8/8, Cat5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Jack, Right Angle, Low Profile, 8/8, Cat5e
Search Keywords: 855030001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85503-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26