- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 85502-5011
85502-5011
Molex / Waldom
Conn RJ-12 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-12 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
Search Keywords: 855025011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85502-5011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
980 -
Type:RJ-12
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
980
Order Increment:
980
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
980
$1.43
1,960
$1.38
4,900
$1.22
10,780 +
$1.19
Click for Quote
Log in
to unlock special pricing