- Home ›
- All Products›
- 85070-0500
85070-0500
Molex / Waldom
4.00mm SRC Heavy Duty Plug Housing, 84 Way, Nylon, Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
4.00mm SRC Heavy Duty Plug Housing, 84 Way, Nylon, Black
Search Keywords: 850700500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85070-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$28.33
25
$27.19
50
$26.10
200
$25.05
400 +
$24.06
Click for Quote
Log in
to unlock special pricing