Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

85017-0115

Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 850170115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    85017-0115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIN 41612
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 85017-0115 discontinued?
Yes, 85017-0115 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 85017-0115 RoHS compliant?
Yes, 85017-0115 is RoHS compliant.
What is the lead time for 85017-0115?
The standard lead time for 85017-0115 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.18
200
$4.01
400
$3.86
900
$3.70
3,000 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!