- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 85003-7093
85003-7093
Molex / Waldom
Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
CARTON Packaging
Description
+
Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Carton
Search Keywords: 850037093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85003-7093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:DIN 416123410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Ships today, if you order in
Minimum Order Quantity:
21
Price (USD)
Qty
Unit Price
21
$3.05
300
$2.92
500
$2.79
2,000
$2.68
4,000 +
$2.58
Click for Quote
Log in
to unlock special pricing