- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 85003-0634
85003-0634
Molex / Waldom
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: 850030634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85003-0634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41612
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,339
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.03
150
$2.99
250
$2.92
450
$2.87
1,000
$2.82
2,000
$2.72
2,500 +
$2.47
Click for Quote
Log in
to unlock special pricing