- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 85003-0256
85003-0256
Molex / Waldom
Conn DIN 41612 HDR 32 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn DIN 41612 HDR 32 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 850030256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:85003-0256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:DIN 41612
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,222
Can Ship immediately
Minimum Order Quantity:
35
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$1.82
200
$1.79
350
$1.73
700
$1.71
1,008
$1.67
2,016
$1.63
2,500 +
$1.48
Click for Quote
Log in
to unlock special pricing