- Home ›
- All Products›
- 84864-9003
84864-9003
Molex / Waldom
Micro-Change® (M12) Receptacle, Right Angle Male, 5 Poles, Length 0.0279m without Leads, PC Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change® (M12) Receptacle, Right Angle Male, 5 Poles, Length 0.0279m without Leads, PC Mount
Search Keywords: 848649003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84864-9003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
35
$39.44
100
$34.53
250 +
$33.79
Click for Quote
Log in
to unlock special pricing