- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 84732-0002
84732-0002
Molex / Waldom
Cable Assembly 1.5m USB Type A to USB Type A 4 to 4 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 1.5m USB Type A to USB Type A 4 to 4 POS PL-PL
Search Keywords: 847320002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84732-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.5 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$18.74
1,000
$17.80
2,000 +
$16.91
Click for Quote
Log in
to unlock special pricing