- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 84729-0008
84729-0008
Molex / Waldom
Cable Assembly USB 5m 28AWG USB Type A to USB Type A 4 to 4 POS RCP-PL Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly USB 5m 28AWG USB Type A to USB Type A 4 to 4 POS RCP-PL Bag
Search Keywords: 847290008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:84729-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
38
$138.91
75
$74.29
113
$50.86
150 +
$49.85
Click for Quote
Log in
to unlock special pricing